Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SLW-112-01-G-D

SLW - Samtec 2.54mm Tiger Buy Low Profile Dual Row Socket Strip, 4.57mm Profile - Fast Stock
$ 2.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SLW-112-01-G-D.

element14 APAC

Datasheet1 page8 years ago

Upverter

Newark

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
-7.21%

CAD Models

Download Samtec SLW-112-01-G-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.54
$ 1.4
$ 1.4
Stock
2,896
6,037
6,037
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
24
24
24
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity535512-3
Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Black Insulator
TE Connectivity5535512-3
Conn Socket Strip SKT 24 POS 2.54mm Solder RA Thru-Hole Gang of Tubes
TE Connectivity1-534236-0
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity5-534267-6
Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
TE Connectivity1-534206-2
Conn Socket Strip SKT 24 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Box
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole Straight, CES

Descriptions

Descriptions of Samtec SLW-112-01-G-D provided by its distributors.

SLW - Samtec 2.54mm Tiger Buy Low Profile Dual Row Socket Strip, 4.57mm Profile - Fast Stock
Samtec 2.54mm Pitch 12-Pin Dual Row Receptacle Slim, SLW Series, Right Angle, TH
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Solder, SLW Series, Phosphor Bronze
Conn Socket Strip SKT 24 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
PCB RCPT, 24POS, 2ROW, 2.54mm, THT;
Samtec SLW-112-01-G-D 基板接続用ソケット
RS APAC
LO PRO. MACHINE SOCKET STRIP .100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLW11201GD