Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 535512-3

Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Black Insulator
$ 5.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 535512-3.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

ShanghaiCT

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 535512-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.19
$ 3.901
Stock
13,709
16,463
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
24
24
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Related Parts

TE Connectivity5535512-3
Conn Socket Strip SKT 24 POS 2.54mm Solder RA Thru-Hole Gang of Tubes
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole Mount Right Angle
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole Mount Right Angle
TE Connectivity1-534206-2
Conn Socket Strip SKT 24 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Box
TE Connectivity6-534236-2
Conn Socket Strip SKT 24 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
SLW - Samtec 2.54mm Tiger Buy Low Profile Dual Row Socket Strip, 4.57mm Profile - Fast Stock

Descriptions

Descriptions of TE Connectivity 535512-3 provided by its distributors.

Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Black Insulator
Conn Socket Strip SKT 24 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Box
24 MODII HORZ DR CE; Pitch Spacing:2.54mm; No. of Contacts:24Contacts; Gender:Receptacle; Product Range:AMPMODU Mod II Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contact
Special Order: 24 MODII HORZ DR CE PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Positions: 24 Number of Rows: 2 PCB Mount Receptacle Right Angle Board-to-Board 24 | PCB Header & Receptacle | Part Number: 535512-3 | Internal Number: 535512-3 | Alias Number: 2-29763-1024 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-29763-1024
  • 535512-3 .
  • 535512-3.