Samtec SLW-102-01-G-S

PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount
$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SLW-102-01-G-S.

Master Electronics

Datasheet1 page9 years ago

Upverter

element14 APAC

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+47.66%

CAD Models

Download Samtec SLW-102-01-G-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.241
$ 0.148
$ 0.148
Stock
87,885
93,952
93,952
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
2
2
2
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity215297-2
Conn Socket Strip SKT 2 POS 2.54mm Solder ST Thru-Hole Automotive Tray
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount, CES Series
Amphenol Communications Solutions76341-302LF
Conn Socket Strip RCP 2 POS 2.54mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions71920-302LF
Dubox Rcp Sr Tmt Vert-He13 Spread Legs; |Amphenol Communications Solutions 71920-302LF
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount, SSW
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount, SSA Series

Descriptions

Descriptions of Samtec SLW-102-01-G-S provided by its distributors.

PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount
".100"" Tiger Buy™ Low Profile Socket Strip"
Conn Socket Strip SKT 2 POS 2.54mm Solder ST Top Entry Thru-Hole Tiger Buy™ Bulk
Samtec SLW Series 2.54mm Pitch 2-Pin Receptacle, Thin Profile, Right Angle, TH
Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Socket
Plugin,P=2.54mm Female Headers ROHS
Samtec SLW-102-01-G-S 基板接続用ソケット
RS APAC
SOCKET LOW-PROFILE 2.54MM 2POS 1ROW
LO PRO. MACHINE SOCKET STRIP .100
DESCRIPTION: .050 MICRO STRIPS
RECEPTACLE, 2.54MM, SINGLE, 2WAY; Pitch Spacing:2.54mm; No. of Contacts:2Contacts; Gender:Receptacle; Product Range:SLW Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contac

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLW-102-01-G-S..
  • SLW10201GS