Samtec SLW-102-01-T-S

PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SLW-102-01-T-S.

Samtec

Datasheet1 page9 years ago

Upverter

HQonline

Sager Electronics

Newark

Inventory History

3 month trend:
+7.95%

CAD Models

Download Samtec SLW-102-01-T-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.161
$ 0.241
$ 0.241
Stock
87,795
75,701
75,701
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
2
2
2
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount, CES Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount Right Angle
Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip
Bottom Entry Push-Pull Receptacle, 2.54mm Pitch, 2-Pin, 2.5A, Tin-Plated, White, TH, 7.7mm H
Molex 22-02-2025 KK 254 PC Board Connector, Top Entry, 2.54um Tin (Sn), 2 Circuits, with Hooks
Amphenol Communications Solutions76341-302LF
CONNECTOR/2.54mm pitch,ST,Single row,2 POS Female Connector

Descriptions

Descriptions of Samtec SLW-102-01-T-S provided by its distributors.

PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount
Samtec 2.54mmpitch2pSingle row female Thin female header, SLWseries, Straight, Through-hole
".100"" Tiger Buy™ Low Profile Socket Strip"
Conn, Rcpt, 2Pos, 1Row, 2.54Mm; |Samtec, Inc. SLW-102-01-T-S .
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket
Conn Socket Strip SKT 2 POS 2.54mm Solder ST Thru-Hole Bulk
2.54mm Single Row Tin 2P -55鈩儈+105鈩 Phosphor Bronze 4.57mm Square Hole Plugin,P=2.54mm Female Headers ROHS
SOCKET LOW-PROFILE 2.54MM 2POS 3ROW
LO PRO. MACHINE SOCKET STRIP .100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLW-102-01-T-S .
  • SLW10201TS