Samtec CES-102-01-T-S

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount, CES Series
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CES-102-01-T-S.

Samtec

Datasheet1 page9 years ago
Technical Drawing1 page12 years ago

Farnell

element14 APAC

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+3.11%

CAD Models

Download Samtec CES-102-01-T-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.131
$ 0.419
$ 0.419
Stock
1,099,866
85,533
85,533
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
2
-
-
Number of Rows
1
1
1
Mount
Through Hole
-
-
Contact Plating
Tin
Gold
Gold
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount, SSW Series
SLW - Samtec 2.54mm Tiger Buy Low Profile Single Row Socket Strip, 4.57mm Profile - Fast Stock
Bottom Entry Push-Pull Receptacle, 2.54mm Pitch, 2-Pin, 2.5A, Tin-Plated, White, TH, 7.7mm H
Molex 22-02-2025 KK 254 PC Board Connector, Top Entry, 2.54um Tin (Sn), 2 Circuits, with Hooks
Amphenol Communications Solutions76341-302LF
CONNECTOR/2.54mm pitch,ST,Single row,2 POS Female Connector

Descriptions

Descriptions of Samtec CES-102-01-T-S provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount, CES Series
".100"" Closed Entry Low Profile Socket Strip"
Samtec 2.54mmpitch2pSingle row female Board to Board, CESseries, right angle, Through hole mounting
Conn Socket Strip SKT 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
CONN SCKT STRP SKT 2 POS 2.54MM SLDR ST TH
Samtec CES-102-01-T-S 基板接続用ソケット
RS APAC
RECEPTACLE, 2.54MM, SINGLE, 2WAY; Pitch Spacing: 2.54mm; No. of Contacts: 2Contacts; Gender: Receptacle; Product Range: CES Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contact

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CES-102-01-T-S.
  • CES10201TS