Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SL-120-G-10

PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts
$ 5.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SL-120-G-10.

Samtec

Datasheet1 page9 years ago

Electro Sonic

element14 APAC

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
+3.13%

CAD Models

Download Samtec SL-120-G-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.79
$ 3.67
Stock
26,511
5,846
Authorized Distributors
6
6
Gender
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
Number of Positions
20
20
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold
Housing Material
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Precision Machined, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts
PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts
TE Connectivity2-215297-0
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
TE Connectivity6-535541-8
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole Mount
TE Connectivity1-534237-8
Board-Board Connector Receptacle, 20 Pos; |Te Connectivity Amp 1-534237-8

Descriptions

Descriptions of Samtec SL-120-G-10 provided by its distributors.

PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts
".100"" Low Profile Single Row Screw Machine Socket Strip"
SAMTEC SL-120-G-10 Board-To-Board Connector, Vertical, SL Series, 20 Contacts, Receptacle, 2.54 mm, Through Hole
Receptacle, 2.54Mm, Tht Vert, 20Way; |Samtec, Inc. SL-120-G-10
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole Bulk
Push-Pull,Receptacle 2.54mm 1 20pin 1A 250nm gold Through hole mounting 50.8mm(Length)*2.54mm(height)
2.54mm Single Row 20P -55鈩儈+125鈩 Copper Beryllium Direct Insert 3.1mm Round Hole Plugin,P=2.54mm Female Headers ROHS
.100 Low Prof Single Row Screw Mach Skt
LO PRO. MACHINE SOCKET STRIP .100
CONN RCPT .100" 20POS GOLD PCB

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL120G10