Samtec SL-110-T-12

Samtec 2.54mm Pitch 10-Pin Single Row Receptacle Board-to-Board SL Series Right Angle TH
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SL-110-T-12.

Samtec

Datasheet1 page9 years ago

Electro Sonic

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+91.35%

CAD Models

Download Samtec SL-110-T-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.7
$ 2.79
$ 2.79
Stock
12,788
7,176
7,176
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
10
10
10
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole Mount
TE Connectivity5-535541-8
Conn Socket Strip RCP 10 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity5-534237-8
PCB HEADER, 10-WAY 1 ROW, STRAIGHT, BOARD-BOARD, AMPMODU MOD II SERIES
TE Connectivity1-215297-0
TE Connectivity 1-215297-0 HV-100 Connector Female Vertical 10P Shrouded

Descriptions

Descriptions of Samtec SL-110-T-12 provided by its distributors.

Samtec 2.54mm Pitch 10-Pin Single Row Receptacle Board-to-Board SL Series Right Angle TH
PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts
RECEPTACLE, 2.54MM, PCB, 10WAY; Pitch Spacing:2.54mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contac
RECEPTACLE, 2.54MM, PCB, 10WAY; Connector Type:Board to Board; Gender:Female; Ways, No. of:10; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Beryllium Copper; Series:SL; Contact Plating:Gold; No. of Rows:1; Colour:Black; Contact Resistance:10mohm; Current Rating:1A; External Length / Height:2.41mm; Insulator Material:Glass Filled Polyester; Max Operating Temperature:125°C; Min Temperature Operating:-55°C

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL110T12