Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SS-108-T-2-N

PCB Receptacle, Precision Machined, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Mount
$ 0.876
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SS-108-T-2-N.

Samtec

Datasheet1 page9 years ago

Electro Sonic

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Samtec SS-108-T-2-N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Samtec 2.54mmpitch8pSingle row female Board to Board, SLseries, right angle, Through hole mounting
Samtec 2.54mmpitch8pSingle row female Board to Board, SLseries, right angle, Through hole mounting
Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip
Amphenol Communications Solutions66951-008LF
Board Connector, 8 Contact(S), 1 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
TE Connectivity215297-8
Wire-To-Board Connector, Vertical, Ampmodu Hv-100 Series, Through Hole, Receptacle, 8, 2.54 Mm
Amphenol Communications Solutions71920-308LF
Bottom or Top Entry,Push-Pull,Receptacle 2.54mm 1 8pin 3A 760nm gold Blue Through hole mounting

Descriptions

Descriptions of Samtec SS-108-T-2-N provided by its distributors.

PCB Receptacle, Precision Machined, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Mount
".100"" Single Row Screw Machine Socket Strip"
RECEPTACLE, 2.54MM, THRU HOLE, 8WAY
RECEPTACLE, 2.54MM, THRU HOLE, 8WAY; Pitch Spacing: 2.54mm; No. of Contacts: 8Contacts; Gender: Receptacle; Product Range: SS Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Cont

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS108T2N