Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SFM-105-01-S-D

Samtec 1.27mmpitch10pDouble row female Board to Board, SFMseries, right angle, surface
$ 2.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFM-105-01-S-D.

Master Electronics

Datasheet2 pages7 years ago

Electro Sonic

Samtec

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-15.34%

CAD Models

Download Samtec SFM-105-01-S-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.46
$ 1.68
$ 1.68
Stock
13,035
9,814
9,814
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
10
-
-
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions20021311-00010T4LF
Signal and Industrial Connectors; AMPHENOL; 20021311-00010T4LF; Straight; 2; Solder; 10
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Mount, SMS Series
Board Connector, 10 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Solder Terminal,
HARWIN 1.27mmpitch10pDouble row female Bus bar, right angle, Through hole mounting
Amphenol Communications Solutions20021311-00012T4LF
12 Position Receptacle Connector 0.050 (1.27mm) Through Hole Gold
Conn Socket Strip SKT 10 POS 1.27mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of Samtec SFM-105-01-S-D provided by its distributors.

Samtec 1.27mmpitch10pDouble row female Board to Board, SFMseries, right angle, surface
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Mount
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFM10501SD