Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 8516-4500PL

Conn Socket Strip SKT 16 POS 2.54mm Solder ST Top Entry Thru-Hole
$ 2.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 8516-4500PL.

HQonline

Datasheet5 pages18 years ago

Newark

Inventory History

3 month trend:
-34.41%

CAD Models

Download 3M 8516-4500PL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-08-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity215307-8
Conn Socket Strip RCP 16 POS 2.54mm Solder ST Thru-Hole Automotive
TE Connectivity215309-2
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole Carton
TE Connectivity215309-8
Conn, Rcpt, 16Pos, 2Row, 2.54Mm; |Te Connectivity Amp 215309-8
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Mount
SLW - Samtec 2.54mm Tiger Buy Low Profile Dual Row Socket Strip, 4.57mm Profile - Fast Stock
Samtec 2.54mmpitch16pDouble row female socket, ESQseries, vertical, Through hole mounting

Descriptions

Descriptions of 3M 8516-4500PL provided by its distributors.

Conn Socket Strip SKT 16 POS 2.54mm Solder ST Top Entry Thru-Hole
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Socket
SOCKET, PCB, 16WAY; Pitch Spacing: 2.54mm; No. of Contacts: 16Contacts; Gender: Receptacle; Product Range: 8500 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact
Gender = Socket / Contacts = 16 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8516-4500 PL
  • 8516-4500PL.
  • JE-1503-1873-9
  • JE150318739