Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SD-102-S-2

Component Sockets,IC & 2 1A Through hole mounting 5.08mm(Length)*5.08mm(height)
$ 0.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SD-102-S-2.

Samtec

Datasheet1 page9 years ago

Electro Sonic

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-29.49%

Alternate Parts

Price @ 1000
$ 0.461
$ 0.768
$ 0.768
Stock
3,482
23,357
23,357
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
4
4
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions87606-302LF
Board-To-Board Connector, Vertical, Dubbox 87606 Series, Solder, Receptacle, 4, 2.54 Mm
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Straight, SLW
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Straight, CES
SLW - Samtec 2.54mm Tiger Buy Low Profile Dual Row Socket Strip, 4.57mm Profile - Fast Stock
Amphenol Communications Solutions68683-302
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity534206-2
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Tube

Descriptions

Descriptions of Samtec SD-102-S-2 provided by its distributors.

Component Sockets,IC & 2 1A Through hole mounting 5.08mm(Length)*5.08mm(height)
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
".100"" Double Row Screw Machine Socket Strip"
Rectangular Connector Female Socket

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD102S2