TE Connectivity 534206-2

Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Tube
$ 1.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 534206-2.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Factory Futures

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-36.97%

CAD Models

Download TE Connectivity 534206-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.232
$ 1.089
Stock
32,157
29,731
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
4
4
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-05-01
Lifecycle StatusProduction (Last Updated: 6 months ago)
LTB Date2026-08-13
LTD Date2026-08-13
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Amphenol Communications Solutions87606-302LF
Board-To-Board Connector, Vertical, Dubbox 87606 Series, Solder, Receptacle, 4, 2.54 Mm
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
Board Connector, 4 Contact(s), 0.05 inch Pitch, Locking, White Insulator, Receptacle
TE Connectivity215298-5
Conn Socket Strip RCP 5 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Amphenol Communications Solutions71600-104LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 4 Positions - 2.54 mm (0.1 in.)
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole Box

Descriptions

Descriptions of TE Connectivity 534206-2 provided by its distributors.

Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Tube
04 MODII VRT DR CE 100/115 Part Number: 534206-2 | Internal Number: 534206-2 | TE Connectivity |
CONN HDR, AMP - TE CONNECTIVITY 534206-2;
Push-Pull,Receptacle 2 4pin Push-pull type Female Socket Black Through hole mounting 5.08mm(Length)*5.03mm(height)
Headers & Wire Housings RECPT 4P VERT DUAL
TYCO 04 MODII VRT DR CE ;4400 MOQ / 4400 SQ
CONNECTOR, 4POS, RCPT, 2.54MM, 2ROW; Pitch Spacing: 2.54mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: AMPMODU Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 534206-2 .