Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SCRU-01

USB ADAPTOR, 2.0 TYPE A-TYPE B, IP68; Connector Convert From: USB Type A Receptacle; To: USB B

$ 3.851

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SCRU-01.

HQonline

Datasheet2 pages15 years ago

Newark

Master Electronics

Toby Electronics

Inventory History

3 month trend:
-30.95%

CAD Models

Download Samtec SCRU-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

TE Connectivity205841-1
TE Connectivity circular connector socket, CPC Series 2series, 8Core, panel mount, Crimping
Conn MicroCross RCP 24 POS 1.91mm Solder RA Thru-Hole 24 Terminal 1 Port MicroCross™ Frame
Amphenol IndustrialMS3102A10SL-4P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 2 Contacts, Solder Pin, Threaded
Amphenol IndustrialMS3102A14S-7P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 3 Contacts, Solder Pin, Threaded
TE Connectivity280514
Board Connector, 12 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Latch, Black
Conn MicroCross RCP 29 POS 1.91mm Solder ST Thru-Hole 29 Terminal 1 Port MicroCross™ Frame

Descriptions

Descriptions of Samtec SCRU-01 provided by its distributors.

USB ADAPTOR, 2.0 TYPE A-TYPE B, IP68; Connector Convert From:USB Type A Receptacle; To:USB B
Samtec USB2.0A to BMother seat USBConnector, SCRUseries, panel, 1port, Screw-down terminations
USB Adapter, USB Type A Receptacle, USB Type B Receptacle, USB 2.0, IP68, SCRU Series
"AccliMate™ IP68 Sealed Circular USB 2.0 Panel Mount Receptacle"
Conn USB Type A RCP 4 POS ST Panel Mount 4 Terminal 1 Port Tray
Usb Adaptor, 2.0 Type A-Type B, Ip68; |Samtec, Inc. SCRU-01
USB Connector, 4 Contact(s), Male
ADAPTER USB A RCPT TO USB B PLUG

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCRU01