Samtec PSS-06-01-T-S

PCB Receptacle, Power Terminal, Board-to-Board, 5.08 mm, 1 Rows, 6 Contacts, Through Hole Mount
$ 1.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec PSS-06-01-T-S.

Samtec

Datasheet1 page9 years ago
Technical Drawing1 page12 years ago

Electro Sonic

Newark

Farnell

Sager Electronics

Inventory History

3 month trend:
+37.08%

CAD Models

Download Samtec PSS-06-01-T-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.85
$ 1.85
$ 1.85
Stock
185
27
27
Authorized Distributors
6
6
6
Gender
Receptacle
Female
Female
Pitch
5.08 mm
5.08 mm
5.08 mm
Number of Positions
-
-
-
Number of Rows
1
1
1
Mount
Through Hole
-
-
Contact Plating
Tin
Tin
Tin
Housing Material
-
Polymer
Polymer
Connector Type
-
-
-
Current Rating
-
-
-
Number of Contacts
6
6
6
Contact Material
Copper
Copper
Copper

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Power Terminal, Board-to-Board, 5.08 mm, 1 Rows, 6 Contacts, Surface Mount
PCB Receptacle, Power Terminal, Board-to-Board, 5.08 mm, 1 Rows, 6 Contacts, Surface Mount
Header Connector, pcb Mount, plug,6 Contacts, skt,0.2 Pitch, pc Tail Terminal |Molex 10-10-1063
PCB Receptacle, Power Terminal, Board-to-Board, 5.08 mm, 1 Rows, 5 Contacts, Surface Mount
Header Connector,pcb Mount,plug,5 Contacts,skt,0.2 Pitch,pc Tail Terminal |Molex 10-10-1051
KK 396 PC Board Connector, Bottom Entry, Polyester Connector, 5.00µm Tin (Sn), 6 Circuits

Descriptions

Descriptions of Samtec PSS-06-01-T-S provided by its distributors.

PCB Receptacle, Power Terminal, Board-to-Board, 5.08 mm, 1 Rows, 6 Contacts, Through Hole Mount
Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Socket
Conn Socket Strip SKT 6 POS 5.08mm Solder ST Thru-Hole Tube
RECEPTACLE, 5.08MM, THT VERT, 6WAY;
Push-Pull,Receptacle 1 6pin Push-pull type Forked Black Through hole mounting 30.48mm(Length)*3.99mm(height)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSS06-01-T-S
  • PSS0601TS