Samtec PSS-06-01-TM-S

Conn Socket Strip SKT 6 POS 5.08mm Solder ST Thru-Hole Tube
$ 1.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec PSS-06-01-TM-S.

Samtec

Datasheet1 page9 years ago
Technical Drawing1 page12 years ago

Electro Sonic

Sager Electronics

JRH Electronics

CAD Models

Download Samtec PSS-06-01-TM-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.85
$ 1.85
$ 1.85
Stock
27
185
185
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
5.08 mm
5.08 mm
5.08 mm
Number of Contacts
6
6
6
Number of Rows
1
1
1
Mount
-
Through Hole
Through Hole
Termination
Solder
Through Hole
Through Hole
Orientation
Straight
-
-
Contact Plating
Tin
Tin
Tin
Housing Material
Polymer
-
-
Contact Material
Copper
Copper
Copper

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

5.08mm Single Row Tin 6P Standing paste 8.92mm SMD,P=5.08mm Female Headers ROHS
5.08mm Single Row Tin 5P Standing paste 8.92mm SMD,P=5.08mm Female Headers ROHS
Header Connector,pcb Mount,plug,6 Contacts,skt,0.2 Pitch,pc Tail Terminal |Molex 10-02-1062
Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch
KK PC Board Connector, Right-Angle Mount Style A, 1.00µm Tin (Sn), 6 Circuits
Header Connector,pcb Mount,plug,7 Contacts,skt,0.2 Pitch,pc Tail Terminal |Molex 10-10-1073

Descriptions

Descriptions of Samtec PSS-06-01-TM-S provided by its distributors.

Conn Socket Strip SKT 6 POS 5.08mm Solder ST Thru-Hole Tube
".200"" Power Socket Strip"
Power to the Board .200 Power Socket Strip
SAMTEC, INC PSS-06-01-TM-S

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.