Molex 09-48-4069

KK 396 PC Board Connector, Bottom Entry, Polyester Connector, 5.00µm Tin (Sn), 6 Circuits
$ 0.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-48-4069.

IHS

Datasheet21 pages10 years ago

Molex

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.85%

CAD Models

Download Molex 09-48-4069 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Conn Socket Strip RCP 5 POS 3.96mm Solder RA Thru-Hole KK® Tray
Header Connector, pcb Mount, plug,6 Contacts, skt,0.2 Pitch, pc Tail Terminal |Molex 10-10-1063
KK 396 PC Board Connector, Right Angle, Polyester Connector, 5.00µm Tin (Sn), 5 Circuits
TE Connectivity3-640428-6
Conn IDC Connector F 6Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-640427-6
Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-643819-6
Conn IDC Connector F 6Power POS 3.96mm IDT RA Cable Mount Box/Carton

Descriptions

Descriptions of Molex 09-48-4069 provided by its distributors.

KK 396 PC Board Connector, Bottom Entry, Polyester Connector, 5.00µm Tin (Sn), 6 Circuits
Conn Socket Strip RCP 6Power POS 3.96mm Solder ST Bottom Entry Thru-Hole KK 396 Tray
Pin Header, 6 Contacts, 1 Row, 3.96 mm, Tin, Phosphor Bronze, PCB Receptacle, Straight, Polyester
Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle
Headers & Wire Housings KK 156 PCB Assy Bottom 06 Ckts Tin
Bottom Entry,Locking Ramp,Receptacle 3.96mm 1 6pin 4.5A 1.52μm tin Through hole mounting 11.92mm(height)
CONN, RCPT, 6POS, 1ROW, 3.96MM, TH;
Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, Friction Ramp, White Insulator, Plug
CONNECTOR, PCB, 6WAY; Series:41815; Pitch Spacing:3.96mm; No. of Rows:1; No. of Contacts:6; Gender:Receptacle; Contact Termination:Through Hole Vertical; Contact Plating:Tin; Contact Material:Phosphor Bronze

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009484069
  • 009484069
  • 09-48-4069.
  • 09484069
  • 9484069
  • A-41815-0034