Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec PLCC-044-T-A

Connector PLCC Socket SKT 44 POS 1.27mm Solder ST SMD Tube
$ 1.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec PLCC-044-T-A.

Sager Electronics

Datasheet1 page7 years ago
Datasheet1 page8 years ago

Related Parts

Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
Connector PLCC Socket 28 Position 1.27 mm Solder Straight Surface Mount
Conn PLCC Socket SKT 52 POS 1.27mm Solder ST SMD Tube
PLCC - Samtec 1.27mm Surface Mount Dip and Chip Carrier Socket
Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Unshielded, Without Magnetics, SMT
Modular Connector, Modular Jack, 1 x 1 (Port), 4P4C, Cat3, Unshielded, Without Magnetics, SMT

Descriptions

Descriptions of Samtec PLCC-044-T-A provided by its distributors.

Connector PLCC Socket SKT 44 POS 1.27mm Solder ST SMD Tube
IC Socket, PLCC44, 44 Contact(s), Surface Mount
No. Of Contacts:44Contacts; Connector Type:plcc Socket; Pitch Spacing:1.27Mm; Product Range:plcc Series; Row Pitch:-; Contact Material:beryllium Copper; Contact Plating:tin Over Nickel Plated Contacts Rohs Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLCC-044-T-A.
  • PLCC044-T-A
  • PLCC044TA