Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 85502-5005

Modular Connector, Modular Jack, 1 x 1 (Port), 4P4C, Cat3, Unshielded, Without Magnetics, SMT
$ 1.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 85502-5005.

Upverter

Datasheet2 pages3 years ago
Technical Drawing2 pages4 years ago

IHS

Molex

Verical

Master Electronics

Inventory History

3 month trend:
+91.62%

CAD Models

Download Molex 85502-5005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIE
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-05-27
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Modular Connector, Modular Jack, 1 x 1 (Port), 4P4C, Cat3, Unshielded, Without Magnetics, SMT
Modular Connectors / Ethernet Connectors VERT SMT 4/4 RJ11 SMALL PANEL CUTOUT
Modular Connector, Modular Jack, 1 x 1 (Port), 4P4C, Cat3, Unshielded, Without Magnetics, SMT
TE Connectivity84952-4
FFC / FPC Board Connector, 1 mm, 4 Contacts, Receptacle, FPC, Surface Mount, Bottom
TE Connectivity1734248-4
FFC / FPC Board Connector, 1 mm, 4 Contacts, Receptacle, FPC, Surface Mount, Top
TE Connectivity84953-4
FFC / FPC Board Connector, 1 mm, 4 Contacts, Receptacle, Surface Mount, Top

Descriptions

Descriptions of Molex 85502-5005 provided by its distributors.

Modular Connector, Modular Jack, 1 x 1 (Port), 4P4C, Cat3, Unshielded, Without Magnetics, SMT
Modular Connectors / Ethernet Connectors RA MODULAR JACK SMT LOW PROFILE 4/4
Modular Jack, Right-Angle, Surface Mount, 4/4, Low Profile, Tape & Reel
Ethernet Connectors/Modular Connectors (RJ45 RJ11) RoHS
Molex RJ11interface, Male plugRJ11 Connector, surface type, 4P4Croad, Cat3
4P4C RIGHT ANGLE SURFACE MOUNT UTP RJ11 MODULAR JACK CONNECTOR 85502 85502
Conn RJ-11 F 4 POS 1.27mm Solder RA SMD 4 Terminal 1 Port Cat 3 Blister
MODULAR CONN, 4P4C, JACK, CAT3, SMT; LAN Category:Cat3; Product Range:85502 Series; SVHC:No SVHC (15-Jan-2019); Approval Category:UL 94V-0; Body Plating:Gold; Connector Type:RJ11; Contact Material:Copper; Contact Plating

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0855025005
  • 855025005