Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec PLCC-028-T-N-TR

PLCC - Samtec 1.27mm Surface Mount Dip and Chip Carrier Socket

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec PLCC-028-T-N-TR.

Sager Electronics

Datasheet1 page7 years ago
Datasheet1 page8 years ago

Toby Electronics

Alternate Parts

Price @ 1000
$ 1.49
Stock
89
97
Authorized Distributors
0
1
Connector Type
-
-
Number of Contacts
28
28
Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Contact Material
Copper
Copper
Contact Plating
Tin
Tin
Housing Material
Polymer
Polymer
Max Current Rating
-
1 A
Max Voltage Rating (AC)
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C

Related Parts

PLCC Fine Pitch Sockets 32P PLCC SOCKET SMT W/O LOC POSTS
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
3M Chip Carrier Sockets, 8400 Series, 8428-21B1-Rk-Tp Rohs Compliant: Yes |3M 8428-21B1-RK-TP
IC SOCKET 44CNTS 0.05IN. PHOSPHORBRONZE TIN OVER NICKEL PACKAGED TUBE-LOOSE

Descriptions

Descriptions of Samtec PLCC-028-T-N-TR provided by its distributors.

PLCC - Samtec 1.27mm Surface Mount Dip and Chip Carrier Socket
Conn PLCC Socket SKT 28 POS 1.27mm Solder ST SMD T/R
IC Socket, PLCC28, 28 Contact(s), Surface Mount

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLCC028TNTR