Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec PEC-10-02-T-S-LC

Card Edge Connector, Single Side, 1.02 mm, 10 Contacts, Surface Mount, Straight
$ 2.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec PEC-10-02-T-S-LC.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages14 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download Samtec PEC-10-02-T-S-LC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Card Edge Connector, Single Side, 1.02 mm, 3 Contacts, Surface Mount, Straight
Card Edge Connector, Single Side, 1.02 mm, 7 Contacts, Surface Mount, Straight
Samtec edge connector, PECseries, 7road, 2.54mm Pitch, Through hole mounting install, mother
Card Edge Connector, 8 Contact(s), 2 Row(s), Female, Wire Wrap Terminal
TE Connectivity5-5223955-2
Rectangular Power Connector, 3 Contact(s), Female, Press Fit Terminal, Receptacle
Connector Housing Female 8 Position 2 mm Crimp Straight Cable Mount Sherlock

Descriptions

Descriptions of Samtec PEC-10-02-T-S-LC provided by its distributors.

Card Edge Connector, Single Side, 1.02 mm, 10 Contacts, Surface Mount, Straight
Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
POWEREDGE, 10WAY, LOCKING, SMT; Connector Type:Card Edge; Pitch Spacing:2.54mm; No. of Contacts:10; Gender:Receptacle; Contact Termination:Surface Mount Vertical; No. of Rows:1; Contact Plating:Tin; Contact Material:Beryllium Copper; SVHC:No SVHC (20-Jun-2011); Connector Type:Card Edge; Contact Material:Beryllium Copper; Contact Plating:Tin over Nickel; Insulator Material:LCP; Lead Spacing:2.54mm; No. of Ways:10; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Termination Method:Solder; Voltage Rating V AC:250V

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.