Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec PEC-03-02-T-S-LC

Card Edge Connector, Single Side, 1.02 mm, 3 Contacts, Surface Mount, Straight
$ 2.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec PEC-03-02-T-S-LC.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages14 years ago

Electro Sonic

element14 APAC

Newark

JRH Electronics

Inventory History

3 month trend:
+24.19%

CAD Models

Download Samtec PEC-03-02-T-S-LC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Card Edge Connector, Single Side, 1.02 mm, 7 Contacts, Surface Mount, Straight
Card Edge Connector, Single Side, 1.02 mm, 10 Contacts, Surface Mount, Straight
Samtec edge connector, PECseries, 7road, 2.54mm Pitch, Through hole mounting install, mother
Card Edge Connector, 8 Contact(s), 2 Row(s), Female, Wire Wrap Terminal
TE Connectivity5-5223955-2
Rectangular Power Connector, 3 Contact(s), Female, Press Fit Terminal, Receptacle
Connector Housing Female 8 Position 2 mm Crimp Straight Cable Mount Sherlock

Descriptions

Descriptions of Samtec PEC-03-02-T-S-LC provided by its distributors.

Card Edge Connector, Single Side, 1.02 mm, 3 Contacts, Surface Mount, Straight
Samtec edge connector, PECseries, 3road, 2.54mm Pitch, surface install, mother
CARD EDGE CONN, SINGLE SIDE, 3POS, SMD; Product Range: PEC Series; No. of Contacts: 3Contacts; Card Edge / Backplane Connector Type: Card Edge; Pitch Spacing: 2.54mm; Gender: Receptacle; Contact Termination Type: Surface Mount

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.