Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EDAC 392-008-559-201

Card Edge Connector, 8 Contact(s), 2 Row(s), Female, Wire Wrap Terminal
$ 1.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 392-008-559-201.

IHS

Datasheet1 page13 years ago

element14 APAC

Master Electronics

Future Electronics

Inventory History

3 month trend:
-18.54%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-27
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Connector Housing Female 8 Position 2 mm Crimp Straight Cable Mount Sherlock
Card Edge Connector, Single Side, 1.02 mm, 3 Contacts, Surface Mount, Straight
Samtec edge connector, PECseries, 7road, 2.54mm Pitch, Through hole mounting install, mother
Samtec edge connector, PECseries, 10road, 2.54mm Pitch, Through hole mounting install, mother
Amphenol Communications Solutions89039-102LF
Conn Backplane Power RCP 8Power POS 2mm Solder RA Thru-Hole METRAL® Tube
TE Connectivity583718-1
Card Edge Conn, Dual Side, 20Pos, Crimp; |Te Connectivity Amp 583718-1

Descriptions

Descriptions of EDAC 392-008-559-201 provided by its distributors.

Card Edge Connector, 8 Contact(s), 2 Row(s), Female, Wire Wrap Terminal
Conn Card Edge SKT 8 POS 2.54mm Wire Wrap RA Cable Mount
8 Position Dual Row .100" No Mounting Lugs Wire Wrap Right Angle Pitch 2.54mm
Cardedge Connectors 8P DUAL ROW .100 NO MOUNTING LUGS
CARD EDGE, RECEPTACLE, 8 CONTACTS, 1ROW
HI P BLACK CARD EDGE .100 X .200
CARD EDGE CONN, DUAL SIDE, 8POS, TH; Card Edge Connector Type: Dual Side; Card Thickness: 1.57mm; No. of Contacts: 8 Contacts; Connector Mounting: Through Hole Mount; Connector Body Orientation: Right Angle; Contact Termination Type: Wire Wrap; Contact Material: Copper Alloy; Contact Plating - Mating Side: Gold Plated Contacts; Connector Body Material: Thermoplastic Polyester Body; Product Range: 392 Series; SVHC: No SVHC (15-Jan-2019); Card Edge / Backplane Connector Type: Card Edge; Connector Type: Card Edge; Contact Plating: Gold Plated Contacts; Gender: Receptacle; No. of Contacts: 8Contacts; No. of Rows: 1Rows; Pitch Spacing: 2.54mm

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 392-008-559-201.