Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec MMS-112-02-L-DV

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 24 Contacts, Surface Mount

$ 2.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MMS-112-02-L-DV.

Samtec

Technical Drawing4 pages8 years ago
Datasheet1 page9 years ago

Newark

Electro Sonic

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-0.98%

CAD Models

Download Samtec MMS-112-02-L-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.71
$ 2.167
Stock
873
2,228
Authorized Distributors
6
6
Gender
Receptacle
Female
Pitch
2 mm
2 mm
Number of Positions
24
-
Number of Rows
2
2
Mount
Surface Mount
-
Contact Plating
Gold
Gold
Housing Material
-
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 24 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 24 Contacts, Surface Mount, TLE Series
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 28 Contacts, Surface Mount
12+12 Pos. Female Dil Vertical Smt Conn. Rohs Compliant: Yes |Harwin M22-6361242
Amphenol Communications Solutions55510-120TRLF
Push-Pull,Receptacle 2mm 2 20pin 2A 760nm gold Black SMD mount 19.92mm(Length)*6mm(height)
Board Connector, 20 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount

Descriptions

Descriptions of Samtec MMS-112-02-L-DV provided by its distributors.

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 24 Contacts, Surface Mount
Samtec 2mmpitch24pDouble row female Tiger claw, MMSseries, right angle, surface
Conn Sckt Strp Skt 24 Pos 2Mm Sldr St Smd Rohs Compliant: Yes
Conn Socket Strip SKT 24 POS 2mm Solder ST Top Entry SMD Tube
CONNECTOR, RECEPTACLE, 24POS, 2ROW, 2MM
CONN RCPT 2MM 24POS DL VERT SMD
CONN RCPT 24POS 0.079 GOLD SMD
CONNECTOR, RECEPTACLE, 24POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 24Contacts; Gender: Receptacle; Product Range: MMS Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMS-112-02-L-DV.
  • MMS11202LDV