Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec MMS-112-02-F-DV

Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch
$ 2.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MMS-112-02-F-DV.

Electro Sonic

Datasheet1 page6 years ago

Samtec

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-65.78%

CAD Models

Download Samtec MMS-112-02-F-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.173
$ 2.75
Stock
2,018
873
Authorized Distributors
6
6
Gender
Female
Receptacle
Pitch
2 mm
2 mm
Number of Positions
-
24
Number of Rows
2
2
Mount
-
Surface Mount
Contact Plating
Gold
Gold
Housing Material
Polymer
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 24 Contacts, Solder, SQW Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 24 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 24 Contacts, Through Hole Mount, Tiger Claw CLT
Amphenol Communications Solutions55508-124LF
Board Connector, 24 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount
Amphenol Communications Solutions55510-124LF
Push-Pull,Receptacle 2mm 2 24pin 2A 760nm gold Black SMD mount 23.92mm(Length)*4mm(height)
HIROSE ELECTRICA3-24DA-2SV(71)
Connector Wire to Board Receptacle 24 Position 2mm Solder Straight Surface Mount

Descriptions

Descriptions of Samtec MMS-112-02-F-DV provided by its distributors.

Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch
Conn Socket Strip SKT 24 POS 2mm Solder ST Top Entry SMD Tube
Push-Pull,Receptacle 2mm 2 24pin 3.9A 76nm gold Black SMD,P=2mm SMD mount 24.56mm(Length)*6.44mm(height)
Cost Effective Surface Mount Socket, 0.1
CONN RCPT 24POS 0.079 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMS11202FDV