What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec SQW-112-01-F-D-VS-A

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 24 Contacts, Surface Mount
$ 1.843
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SQW-112-01-F-D-VS-A.

Samtec

Datasheet1 page7 years ago
Technical Drawing3 pages8 years ago

Farnell

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+6.38%

CAD Models

Download Samtec SQW-112-01-F-D-VS-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 24 Contacts, Surface Mount, Tiger Claw CLT
Amphenol Communications Solutions55508-124LF
Board Connector, 24 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount
Amphenol Communications Solutions55510-124LF
LPVCC 4.5 T.E SMT ASSY-55510-124LF | Amphenol FCI (Amphenol CS) 55510124LF
HIROSE ELECTRICA3-24DA-2SV(71)
Connector Wire to Board Receptacle 24 Position 2mm Solder Straight Surface Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 20 Contacts, Surface Mount
Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch

Descriptions

Descriptions of Samtec SQW-112-01-F-D-VS-A provided by its distributors.

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 24 Contacts, Surface Mount
"Cost Effective Rugged PCB Sockets
Conn Socket Strip SKT 24 POS 2mm Solder ST Top Entry SMD Tube
Push-Pull,Receptacle 2 24pin Forked SMD,P=2mm 24.12mm*4.74mm
CONNECTOR, RCPT, 24POS, 2ROW, 2MM;
SAMTEC, INC SQW-112-01-F-D-VS-A
CONN RCPT 24POS 0.079 GOLD SMD
Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:24Contacts; Connector Mounting:Surface Mount; Product Range:Tiger Buy Sqw; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec, Inc. SQW-112-01-F-D-VS-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.