Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec MMS-111-02-L-SH

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 11 Contacts, Surface Mount
$ 2.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MMS-111-02-L-SH.

Samtec

Technical Drawing4 pages8 years ago
Datasheet1 page9 years ago

Electro Sonic

Farnell

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec MMS-111-02-L-SH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 13 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 9 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 11 Contacts, Surface Mount, SSM Series
Board-To-Board Connector, Vertical, Arch; |Harwin M52-5051045
TE Connectivity5-103958-9
Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount Strip
Conn Shrouded Header (4 Sides) RCP 8 POS 1.5mm Solder ST SMDCLIK-Mate T/R

Descriptions

Descriptions of Samtec MMS-111-02-L-SH provided by its distributors.

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 11 Contacts, Surface Mount
Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch
Conn Socket Strip SKT 11 POS 2mm Solder RA Side Entry SMD Tube
Cost Effective Surface Mount Socket, 0.1
CONN RCPT 2MM 11POS SGL HORZ SMD
CONN RCPT 11P 0.079 GOLD SMD R/A
SOCKET, 2.0MM, HORIZ, 1X11WAY;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMS11102LSH