Molex 5054050870

Conn Shrouded Header (4 Sides) RCP 8 POS 1.5mm Solder ST SMDCLIK-Mate T/R
$ 0.88
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 5054050870.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2015-02-16
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2021-11-28
LTD Date2022-02-28

Related Parts

Latch Holder Receptacle 1.5mm 1 Pos 8-Pin 2A Tin Plated Beige SMD 16.3mm × 7.3mm
PCB Receptacle, 8 Contacts, 1 Row, 1.5mm, Tin, 2A, SMT, Straight, Copper Alloy, Wire-to-Board
Molex 1.25mmpitch8pSingle row female wire to board, CLIK-Mateseries, Straight, surface mount
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 6 Contacts, Through Hole Mount, SLM Series
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 6 Contacts, Through Hole Mount, SMS Series
1.27mm (0.05") Pitch SIL Vertical PC Tail Socket Assembly, 4.6mm height, gold, 10 contacts

Descriptions

Descriptions of Molex 5054050870 provided by its distributors.

Conn Shrouded Header (4 Sides) RCP 8 POS 1.5mm Solder ST SMDCLIK-Mate T/R
1.50mm Pitch, CLIK-Mate PCB Receptacle, Single Row, Surface Mount, Vertical, Gold Plating, Positive Lock, with Pick-and-Place Area, 8 Circuits, Natural
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Receptacle
Connector, Rcpt, 8Pos, 1Row, 1.5Mm; Pitch Spacing:1.5Mm; No. Of Contacts:8Contacts; Gender:receptacle; Product Range:clik-Mate 505405 Series; Contact Termination Type:surface Mount; No. Of Rows:1Rows; Contact Plating:gold Plated Rohs Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 505405-0870