Molex 879700001

Telecom and Datacom Connector, 29 Contact(s), Female, Straight, Solder Terminal, Receptacle
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 879700001.

IHS

Datasheet4 pages9 years ago

_legacy Avnet

Molex

Master Electronics

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download Molex 879700001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-27
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

FFC / FPC Board Connector, 24 Contacts, 2 Row, 0.5mm, Gold, SMT, Straight, 0.3mm, Copper Alloy
FFC / FPC Board Connector, 30 Contacts, 1 Row, 0.5mm, Tin-Bismuth Plated, SMT, Straight, 0.3mm
30 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.020" (0.50mm) Surface Mount

Descriptions

Descriptions of Molex 879700001 provided by its distributors.

Telecom and Datacom Connector, 29 Contact(s), Female, Straight, Solder Terminal, Receptacle
Conn SAS RCP 15Power/7Signal/7SCSI POS Solder ST Thru-Hole 29 Terminal 1 Port Frame
Pin and Socket Header PCB - Vertical 29P
Seratch Scsi Vert.stag Th .76Aulf 29Ckt |Molex 87970-0001
1.27mm (.050") Pitch SAS Multi-Lane Plug, Right Angle, Straddle Mount, Surface Mount, 0.76µm (30µ") Gold (Au) Plating, 32 Circuits, Lead-free
RECEPTACLE, SAS, SCSI, VERT, 29WAY; Connector Type:SCSI; Gender:Receptacle; No. of Contacts:29; Contact Termination:Solder; Connector Mounting:PCB; Contact Plating:Gold; Contact Material:Copper; Colour:Black; Connector Mounting Orientation:PCB; Connector Type:SCSI; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Resistance:30mohm; Current Rating:1.5A; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Material:LCP; Mounting Type:Through Hole; No. of Mating Cycles:500; No. of Ways:29; Operating Temperature Max:55°C; Operating Temperature Min:0°C; Termination Method:Solder; Voltage Rating V AC:30V; Withstand Voltage:500V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0879700001
  • 87970-0001