Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec IPD1-15-D-K-M

Connector Housing, Dual Row, IPD1 Series, Receptacle, 30 Positions, 2.54 mm
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec IPD1-15-D-K-M.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages11 years ago

Electro Sonic

element14 APAC

Farnell

Toby Electronics

Inventory History

3 month trend:
+14.37%

CAD Models

Download Samtec IPD1-15-D-K-M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity87631-6
Connector Housing, AMPMODU IV/V, Socket, 10 Ways, 2.54 mm, AMPMODU IV/V Series Contacts
TE Connectivity87456-6
Connector Housing, AMPMODU IV/V, Socket, 10 Ways, 2.54 mm, AMPMODU IV/V Series Contacts
TE Connectivity1-87631-5
Conn Housing 2.54Mm Socket 20Positions; |Amp Te Connectivity 1-87631-5.
SAMTEC IPD1-05-D-K-M Connector Housing, Dual Row, IPD1 Series, Receptacle, 10 Ways, 2.54 mm
Conn Housing Wire to Board Receptacle 4 POS 2.54mm Straight Cable Mount
SAMTEC IPD1-02-D-K-M Connector Housing, Dual Row, IPD1 Series, Receptacle, 4 Ways, 2.54 mm

Descriptions

Descriptions of Samtec IPD1-15-D-K-M provided by its distributors.

Connector Housing, Dual Row, IPD1 Series, Receptacle, 30 Positions, 2.54 mm
2.54mm 2 2.54mm P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing, 2.54Mm, Rcpt, 30Positions; |Samtec, Inc. IPD1-15-D-K-M
".100"" Mini Mate® Discrete Wire Socket Housing"
Rectangular Power Connector, 30 Contact(s), Female, Crimp Terminal
Conn Housing F 30 POS 2.54mm Crimp ST Cable Mount Tube
Samtec Connector Housing, 30 Pos, 2.54mm Pitch, 2 Row
CONNECTOR HOUSING, RCPT, 30POS, 2.54MM;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD1-15-D-K-M.
  • IPD115DKM