Samtec IPD1-05-D-K-M

SAMTEC IPD1-05-D-K-M Connector Housing, Dual Row, IPD1 Series, Receptacle, 10 Ways, 2.54 mm
$ 0.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec IPD1-05-D-K-M.

Master Electronics

Datasheet1 page9 years ago

Newark

Electro Sonic

Farnell

Toby Electronics

Inventory History

3 month trend:
-14.47%

CAD Models

Download Samtec IPD1-05-D-K-M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity87631-6
Connector Housing, AMPMODU IV/V, Socket, 10 Ways, 2.54 mm, AMPMODU IV/V Series Contacts
TE Connectivity87456-6
Connector Housing, AMPMODU IV/V, Socket, 10 Ways, 2.54 mm, AMPMODU IV/V Series Contacts
TE Connectivity87631-4
Connector Housing, AMPMODU IV/V, Socket, 8 Ways, 2.54 mm, AMPMODU IV/V Series Contacts
Conn Housing Wire to Board Receptacle 4 POS 2.54mm Straight Cable Mount
Connector Housing, Dual Row, IPD1 Series, Receptacle, 20 Positions, 2.54 mm
MINI-POWER CONN / 4 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm)

Descriptions

Descriptions of Samtec IPD1-05-D-K-M provided by its distributors.

SAMTEC IPD1-05-D-K-M Connector Housing, Dual Row, IPD1 Series, Receptacle, 10 Ways, 2.54 mm
".100"" Mini Mate® Discrete Wire Socket Housing"
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal
Rcpt Housing, 10Pos, Nylon, 2.54Mm; |Samtec, Inc. IPD1-05-D-K-M
Samtec Crimp Connector Housing, 10road, 2.54mmPitch, 2line
Conn Housing F 10 POS 2.54mmCrimp STCable Mount Bulk
Samtec IPD1-05-D-K-M 圧着コネクタハウジング
RS APAC
SOCKET STRIP 5POS 2ROW IPD1-05-D-K-M
Crimping Terminal Rubber Shell
DESCRIPTION: MINI-POWER CONNECTOR
PLUG, 2.54MM, CRIMP, 10WAY; Product Range:IPD1 Series; Gender:Receptacle; No. of Positions:10Ways; Pitch Spacing:2.54mm; For Use With:CC79 Series Socket Crimp Contacts; SVHC:No SVHC (15-Jan-2018); Contact Material:Phosphor Bronze; Contact Plating:Tin Plated Contacts; Contact Termination:Crimp; Contact Termination Type:Crimp; No. of Contacts:10Contacts; No. of Rows:2Rows

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD1-05-D-K-M .
  • IPD105DKM