Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec ICA-308-WTT

Conn DIP Socket SKT 8 POS 2.54mm Wire Wrap ST Thru-Hole Tube

$ 1.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ICA-308-WTT.

Sager Electronics

Datasheet1 page14 years ago

Alternate Parts

Price @ 1000
$ 1.119
$ 0.93
$ 0.93
Stock
1
17,412
17,412
Authorized Distributors
6
6
6
Connector Type
-
DIP, Pin, Socket
DIP, Pin, Socket
Number of Contacts
8
8
8
Mount
Through Hole
Through Hole
Through Hole
Termination
Wire Wrap
Solder
Solder
Contact Material
-
Copper
Copper
Contact Plating
-
Gold, Tin
Gold, Tin
Housing Material
-
Thermoplastic
Thermoplastic
Max Current Rating
-
-
-
Max Voltage Rating (AC)
-
-
-
Max Operating Temperature
-
105 °C
105 °C
Min Operating Temperature
-
-55 °C
-55 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity2-1571552-3
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity1-2199299-5
TE Connectivity DIP40 Socket, DIL Socket, 2.54mm Pitch, 15.24mm Row Width, TH
TE Connectivity2-1571552-2
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity1-2199300-2
IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
Socket DIP 8Cnts DualWipe 0.3InSpc. PhosphorBronze Nickel Str.Tail 4800Series
IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder

Descriptions

Descriptions of Samtec ICA-308-WTT provided by its distributors.

Conn DIP Socket SKT 8 POS 2.54mm Wire Wrap ST Thru-Hole Tube
".100"" Screw Machine DIP Socket"
IC / Transistor Socket ROHS
SAMTEC, INC ICA-308-WTT

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICA-308-W-TT