Samtec ICA-308-SGG

IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, ICA, 7.62 mm, Beryllium Copper
$ 1.709
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ICA-308-SGG.

Newark

Datasheet1 page14 years ago
Datasheet1 page13 years ago

JRH Electronics

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
-49.55%

CAD Models

Download Samtec ICA-308-SGG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.709
$ 1.043
$ 1.043
Stock
5,153
10,189
10,189
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Glass
Glass
Contact Material
Copper
Copper
Copper

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity1437539-5
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 7.75mm Row Spacing, Solder
TE Connectivity / AMP1437537-8
Connector DIP Socket Socket 8 Position 2.54mm Solder Straight Through Hole Tube
TE Connectivity2-1571552-3
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity2-1571552-2
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
Aries1107741
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Aries1108800
Machine Tooled 4 Pin Half-Can Crystal Oscillator Socket

Descriptions

Descriptions of Samtec ICA-308-SGG provided by its distributors.

IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, ICA, 7.62 mm, Beryllium Copper
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube
No. Of Contacts:8Contacts; Connector Type:dip Socket; Pitch Spacing:2.54Mm; Product Range:ica Series; Row Pitch:7.62Mm; Contact Material:beryllium Copper; Contact Plating:gold Over Nickel Plated Contacts Rohs Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICA-308-S-GG
  • ICA-308-SGG.
  • ICA308SGG