Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec HTSS-108-01-L-D

Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole, HTSS

$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HTSS-108-01-L-D.

Farnell

Datasheet1 page9 years ago

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-16.22%

CAD Models

Download Samtec HTSS-108-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.56
$ 2.07
$ 2.07
Stock
24,495
1,630
1,630
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
16
16
16
Number of Rows
2
2
2
Mount
-
Through Hole
Through Hole
Termination
Solder
Through Hole
Through Hole
Orientation
Straight
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polychlorinated
-
-
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Straight, Wire-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Straight, 2500
CONN HEADER SMD 16POS 2.54MM / Connector Header Surface Mount 16 position 0.100" (2.54mm)
CONN HEADER VERT 16POS 2.54MM / Connector Header Through Hole 16 position 0.100" (2.54mm)
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Surface Mount, HTST Series
CONN HEADER SMD 16POS 2.54MM / Connector Header Surface Mount 16 position 0.100" (2.54mm)
TE Connectivity5104338-3
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Descriptions

Descriptions of Samtec HTSS-108-01-L-D provided by its distributors.

Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole, HTSS
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
".100"" High-Temp Shrouded Terminal Strip"
PIN HEADER, 16POS, 2ROW, 2.54MM, THT;
16pin 2.54mm 2 2.54mm Header,Push-Pull 3A 250nm gold Natural color Through hole mounting 24.13mm*9.271mm*9.27mm

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.