Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec HTST-108-01-L-DV-P

CONN HEADER SMD 16POS 2.54MM / Connector Header Surface Mount 16 position 0.100" (2.54mm)

$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HTST-108-01-L-DV-P.

Newark

Datasheet1 page9 years ago
Technical Drawing3 pages15 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-27.27%

CAD Models

Download Samtec HTST-108-01-L-DV-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Straight, Wire-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Straight, 2500
CONN HEADER VERT 16POS 2.54MM / Connector Header Through Hole 16 position 0.100" (2.54mm)
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Surface Mount, HTSS Series
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Surface Mount, HTSS Series
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole, HTSS
TE Connectivity5104338-3
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
CONN HEADER SMD 16POS 2.54MM / Connector Header Surface Mount 16 position 0.100" (2.54mm)
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Surface Mount, HTST Series
TE Connectivity2-1761603-6
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal

Descriptions

Descriptions of Samtec HTST-108-01-L-DV-P provided by its distributors.

CONN HEADER SMD 16POS 2.54MM / Connector Header Surface Mount 16 position 0.100" (2.54mm)
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry SMD Tube
Connector Systems:wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:16Contacts; Contact Termination Type:surface Mount; Product Range:htst Series; Connector Shroud:shrouded; Contact Material:phosphor Bronze Rohs Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HTST-108-01-L-DV-P.
  • HTST-10801LDVP
  • HTST10801LDVP