Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec HTMS-120-02-G-S

Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 20 Contacts, Through Hole, HTMS Series
$ 1.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HTMS-120-02-G-S.

Samtec

Datasheet1 page9 years ago
Technical Drawing1 page14 years ago

Electro Sonic

Newark

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-24.52%

Alternate Parts

Price @ 1000
$ 1.96
$ 1.95
$ 1.95
Stock
2,262
1,259
1,259
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity / AMP6-104178-1
AMP FROM TE CONNECTIVITY 6-104178-1 BOARD-BOARD CONNECTOR, HEADER, 20 POSITION, 1ROW
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 20 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 20 Contacts, Through Hole Right Angle, TMS Series
TE Connectivity / AMP1-104186-1
Conn Unshrouded Header HDR 20 POS 1.27mm Solder RA Thru-Hole Tube
TE Connectivity104071-4
Conn Shrouded Header HDR 20 POS 1.27mm Solder ST Thru-Hole Box/Tube
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 20 Contacts, Through Hole Right Angle, TMS Series

Descriptions

Descriptions of Samtec HTMS-120-02-G-S provided by its distributors.

Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 20 Contacts, Through Hole, HTMS Series
Header,Push-Pull 1 20pin Push-pull type Male Pin Black Through hole mounting
Conn Unshrouded Header HDR 20 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch
SAMTEC - HTMS-120-02-G-S - STIFTLEISTE 1.27MM,VRTKL THT,12POLG
HTMS - Samtec 1.27mm x 2.54mm High-Temp Micro Stacker
5A Gold Direct Insert 20P -55鈩儈+125鈩 1.27mm Black Single Row Phosphor Bronze Plugin,P=1.27mm Pin Headers ROHS
.050 X .100 High-Temp Through-hole Micro
HEADER, 1.27MM, VERTICAL THT, 20WAY;
MICRO TERMINAL STRIP .050"" X .100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HTMS12002GS