Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec HTMS-107-02-G-S

ROHS3COMPLIANT Commercial 2011 Rectangular Connector Board Connector -65C 1A 600VAC V 0.098INCH
$ 0.721
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HTMS-107-02-G-S.

Samtec

Datasheet1 page9 years ago
Technical Drawing1 page14 years ago

Electro Sonic

Newark

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-28.21%

Alternate Parts

Price @ 1000
$ 0.721
$ 0.721
$ 0.721
Stock
2,490
7,906
7,906
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
1
1
1
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug
Telecom and Datacom Connector, 7 Contact(s), Male, Straight, Solder Terminal
PCB Header; 2.54 mm; 10 Way 1 Row RightAngle; AMPMODU System 50 Series
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 7 Contacts, Through Hole, TMS Series
Samtec TMS Series Board-to-Board Connector, 1.27mm Pitch, 5-Pin Single Row, Right Angle, TH
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 5 Contacts, Through Hole, TMS Series

Descriptions

Descriptions of Samtec HTMS-107-02-G-S provided by its distributors.

ROHS3Compliant COMMERCIAL 2011 RECTANGULAR Connector BOARD CONNECTOR -65C 1A 600VAC V 0.098inch
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 7 Contacts, Through Hole, HTMS Series
Conn Unshrouded Header HDR 7 POS 1.27mm Solder ST Top Entry Thru-Hole Layer
Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch
7pin 1.27mm 1 Header,Push-Pull 5A 250nm gold Black Through hole mounting 8.89mm(Length)*2.48mm(height)
5A Gold Direct Insert 7P -55鈩儈+125鈩 1.27mm Black Single Row Phosphor Bronze Plugin,P=1.27mm Pin Headers ROHS
.050 X .100 High-Temp Through-hole Micro
HEADER, 1.27MM, VERTICAL THT, 7WAY;
MICRO TERMINAL STRIP .050"" X .100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HTMS10702GS