Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec HSS-102-T-22

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Solder, HSS Series, Beryllium Copper
$ 0.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HSS-102-T-22.

Farnell

Datasheet1 page9 years ago

Samtec

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-0.23%

CAD Models

Download Samtec HSS-102-T-22 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.338
$ 0.372
$ 0.372
Stock
10,504
26,903
26,903
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
-
-
Number of Rows
1
1
1
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

KK 254 PC Board Connector, Right-Angle, End-to-End Stackable, 0.38µm Gold (Au) Plating, 2 Circuits
KK 254 PC Board Connector, Bottom Entry, End-to-End Stackable, 0.38µm Gold (Au) Plating, 2 Circuits
SLW - Samtec 2.54mm Tiger Buy Low Profile Single Row Socket Strip, 4.57mm Profile - Fast Stock
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight
Amphenol Communications Solutions75915-802LF
2.54mm Tin Single Row 2P Direct Insert 8.51mm Plugin,P=2.54mm Female Headers ROHS
Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket

Descriptions

Descriptions of Samtec HSS-102-T-22 provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Solder, HSS Series, Beryllium Copper
".100"" High-Temp Single Row Screw Machine Socket Strip"
Push-Pull,Receptacle 2.54mm 1 2pin 1A 760nm gold Through hole mounting 5.08mm(Length)*2.54mm(height)
Conn Socket Strip SKT 2 POS 2.54mm Solder ST Thru-Hole
2.54mm Single Row Tin 2P -55鈩儈+125鈩 Direct Insert 2.54mm Round Hole Plugin,P=2.54mm Female Headers ROHS
BOARD CONNECTOR 2POS 3ROW HSS-102-T-22
LOW INSERTION FORCE Rectangular Connector Header
PCB RCPT, 2POS, 1ROW, 2.54MM, THT;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSS102T22