What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec HSS-102-T-2

PCB Receptacle, Precision Machined, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount

$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HSS-102-T-2.

Inventory History

3 month trend:
+14.51%

Alternate Parts

Price @ 1000
$ 0.282
$ 0.408
$ 0.408
Stock
646
26,600
26,600
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
-
-
Number of Rows
1
1
1
Mount
Through Hole
-
-
Contact Plating
Tin
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

KK 254 PC Board Connector, Bottom Entry, 2.54µm Tin (Sn), 2 Circuits
KK 254 PC Board Connector, Top Entry, 2.54µm Tin (Sn), 2 Circuits, with Hooks
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount, SSA Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount, CES Series
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount
Amphenol Communications Solutions76341-302LF
Push-Pull,Receptacle 1 2pin Push-pull type Female Socket Blue Through hole mounting

Descriptions

Descriptions of Samtec HSS-102-T-2 provided by its distributors.

PCB Receptacle, Precision Machined, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount
".100"" High-Temp Single Row Screw Machine Socket Strip"
Conn Socket Strip SKT 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Push-Pull,Receptacle 2.54mm 1 2pin 1A 760nm 5.08mm*2.54mm
BOARD CONNECTOR 2POS 3ROW HSS-102-T-2
SOCKET, 2.54MM, VERTICAL THT, 2WAY;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSS102T2