Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec HLE-105-02-L-DV

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount, HLE Series
$ 1.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HLE-105-02-L-DV.

Inventory History

3 month trend:
+207%

CAD Models

Download Samtec HLE-105-02-L-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.516
$ 1.896
$ 1.896
Stock
102,248
14,605
14,605
Authorized Distributors
6
6
6
Gender
Receptacle
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

SSW - Samtec 2.54mm Dual Row Straight Socket Strip, 8.5mm Profile (mcv)(TO22)
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Solder, SSW Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Mount, BCS Series
Amphenol Communications Solutions66953-005LF
Board Connector, 10 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal
TE Connectivity215307-5
Conn Socket Strip RCP 10 POS 2.54mm Solder ST Thru-Hole Automotive Carton
Amphenol Communications Solutions76342-305LF
2.54mm 2.54mm Tin Double Row 10P Direct Insert 6.99mm Plugin,P=2.54mm Female Headers ROHS

Descriptions

Descriptions of Samtec HLE-105-02-L-DV provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount, HLE Series
HLE - Samtec 2.54mm Cost-effective Single Beam Surface Mount Socket Strip, 3.51mm Profile
"Cost-Effective Reliable Socket
Connector, Rcpt, 10Pos, 2Row, 2.54Mm; |Samtec, Inc. HLE-105-02-L-DV
Cable Assembly, Wire to Board 400 Positi
RS APAC
CONN RCPT 10POS 0.1 GOLD SMD / 10 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold
Conn Socket Strip SKT 10 POS 2.54mm Solder ST SMD Tube
Samtec 2.54mmpitch10pDouble row female Economical single beam header, HLEseries, right angle, Through hole mounting
.100 Tiger Beam Cost-effective Single Be
CONNECTOR, RCPT, 10POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: HLE Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLE-105-02-L-DV.
  • HLE10502LDV