Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec HLE-105-02-G-DV

HLE - Samtec 2.54mm Cost-effective Single Beam Surface Mount Socket Strip, 3.51mm Profile
$ 1.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HLE-105-02-G-DV.

element14 APAC

Datasheet1 page9 years ago

Samtec

Sager Electronics

Newark

Master Electronics

Inventory History

3 month trend:
-38.19%

CAD Models

Download Samtec HLE-105-02-G-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.91
$ 1.516
$ 1.516
Stock
13,788
99,613
99,613
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Solder, SSW Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Mount, SSW
Samtec 2.54mm Pitch 10-Pin Dual Row Receptacle Strip, SSW Series, Right Angle, Surface Mount

Descriptions

Descriptions of Samtec HLE-105-02-G-DV provided by its distributors.

HLE - Samtec 2.54mm Cost-effective Single Beam Surface Mount Socket Strip, 3.51mm Profile
2.54mm 2.54mm Double Row 4.1A Gold 10P -55鈩儈+125鈩 Copper Beryllium 400V Standing paste 3.66mm Square Hole SMD,P=2.54mm Female Headers ROHS
Connector, Rcpt, 10Pos, 2Rows, 2.54Mm; Connector Systems:board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Connector Mounting:surface Mount; Product Range:hle Series; Gender:receptacle Rohs Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLE-105-02-G-DV.
  • HLE-10502-G-DV
  • HLE10502GDV