Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec FTSH-114-01-L-D

Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 28 Contacts, Through Hole, FTSH Series
$ 2.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTSH-114-01-L-D.

Samtec

Datasheet2 pages9 years ago
Technical Drawing3 pages10 years ago

Master Electronics

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-27.33%

CAD Models

Download Samtec FTSH-114-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.235
$ 1.865
Stock
1,641
1,819
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
-
-
Number of Rows
2
2
Mount
Through Hole
-
Contact Plating
Gold
Gold
Housing Material
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, Wire-to-Board, 3.4 A, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount
Pin Header, Board-to-Board, Wire-to-Board, 3.4 A, 1.27 mm, 2 Rows, 20 Contacts, Through Hole
Samtec FTSH Series Wire-to-Board Connector, 20-Pin Header, 1.27mm Pitch, Right Angle, TH
Amphenol Communications Solutions20021111-00028T4LF
Conn Unshrouded Header HDR 28 POS 1.27mm Solder ST Thru-Hole Tube
Conn; Rect; Header; Boardmnt; Shroud; 0.050"Pitch; 20 Pos; 452 Ser; Gold (30) Plt; VTH

Descriptions

Descriptions of Samtec FTSH-114-01-L-D provided by its distributors.

Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 28 Contacts, Through Hole, FTSH Series
Conn Unshrouded Header HDR 28 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
28pin 1.27mm 2 1.27mm Cuttable,Header,Push-Pull 3.4A 250nm 17.78mm*3.43mm
"High Reliability Header Strips
PIN HEADER, 28POS, 2ROW, 1.27MM, THT;
DUAL BODY, MICRO TERMINAL STRIP .050

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTSH11401LD