Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec FTSH-103-01-L-DV

Conn Unshrouded Header HDR 6 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Layer
$ 0.862
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTSH-103-01-L-DV.

Sager Electronics

Datasheet2 pages6 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet1 page5 years ago
Datasheet1 page5 years ago

Samtec

Newark

Electro Sonic

Farnell

Inventory History

3 month trend:
-0.11%

CAD Models

Download Samtec FTSH-103-01-L-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.862
$ 0.799
$ 0.799
Stock
63,021
249,463
249,463
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
6
6
6
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer
Contact Material
Bronze
Gold, Nickel
Gold, Nickel

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions20021121-00006C4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Surface Mount Straight
Amphenol Communications Solutions20021221-00006C4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Surface Mount Straight
Amphenol Communications Solutions20021221-00006T4LF
Conn Shrouded Header (4 Sides) HDR 6 POS 1.27mm Solder ST Top Entry SMD Tube
CONN HEADER SMD 6POS 1MM / Connector Header Surface Mount 6 position 0.039" (1.00mm)
6pin 1mm 2 1mm Header,Push-Pull 1A gold Black SMD mount 3mm(Length)
CONN HEADER SMD 5POS 1MM / Connector Header Surface Mount 5 position 0.039" (1.00mm)

Descriptions

Descriptions of Samtec FTSH-103-01-L-DV provided by its distributors.

Conn Unshrouded Header HDR 6 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Layer
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Connector Systems:Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:6Contacts; Contact Termination Type:Surface Mount; Product Range:Board-To-Board, Wire-To-Board; Connector Shroud:Unshrouded; Gender:Header Rohs Compliant: Yes |Samtec FTSH-103-01-L-DV.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTSH-103-01-L-DV.
  • FTSH10301LDV