Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M40-3200345R

6pin 1mm 2 1mm Header,Push-Pull 1A gold Black SMD mount 3mm(Length)
$ 0.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M40-3200345R.

IHS

Datasheet1 page6 years ago

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+38.47%

CAD Models

Download Harwin M40-3200345R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 6 POS 1mm Solder RA Side Entry SMD Pico-Clasp™ T/R
Amphenol Communications Solutions20021121-00006C4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Surface Mount Straight
Amphenol Communications Solutions20021221-00006C4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Surface Mount Straight
CONN HEADER SMD 6POS 1MM / Connector Header Surface Mount 6 position 0.039" (1.00mm)
Amphenol Communications Solutions20021221-00006T4LF
Conn Shrouded Header (4 Sides) HDR 6 POS 1.27mm Solder ST Top Entry SMD Tube
CONN HEADER SMD 5POS 1MM / Connector Header Surface Mount 5 position 0.039" (1.00mm)

Descriptions

Descriptions of Harwin M40-3200345R provided by its distributors.

6pin 1mm 2 1mm Header,Push-Pull 1A gold Black SMD mount 3mm(Length)
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
BOARD TO BOARD CONNECTOR HEADER, 6POS, 2ROW; Series:M40-320R; Pitch Spacing:1mm; No. of Rows:2; No. of Contacts:6; Gender:Header; Contact Termination:Surface Mount Vertical; Contact Plating:Gold; Contact Material:Brass
Board To Board Connector Header, 6 Position, 2Row; Rango De Producto:Serie M40; Tipo De Terminación Del Contacto:Montaje Superficial; Género:Cabezal; Núm. De Contactos:6; Espaciado, Paso:1Mm; Contacto, Chapado:Dorado; Núm. De Filas:2 |Harwin M40-3200345R

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M40-3200345R.