Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec FTS-102-01-L-DV

Cuttable,Header,Push-Pull 2 4pin Push-pull type Male Pin Black SMD, P=1.27mm SMD mount 2.54mm(Length)
$ 0.729

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTS-102-01-L-DV.

Samtec

Datasheet1 page9 years ago
Technical Drawing4 pages11 years ago

Newark

Inventory History

3 month trend:
-32.15%

CAD Models

Download Samtec FTS-102-01-L-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.729
$ 0.57
$ 0.57
Stock
4,549
40,722
40,722
Authorized Distributors
3
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
4
-
-
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Related Parts

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Surface Mount, FTSH Series
Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050 Pitch
Headers & Wire Housings High Reliability Header Strips, .050 pitch
Amphenol Communications Solutions20021121-00004C4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Surface Mount Straight
Amphenol Communications Solutions20021121-00004T4LF
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Surface Mount Straight
Pin Header, Signal, 1 mm, 1 Rows, 4 Contacts, Surface Mount Straight, Pico-Clasp 501331 Series

Descriptions

Descriptions of Samtec FTS-102-01-L-DV provided by its distributors.

Cuttable,Header,Push-Pull 2 4pin Push-pull type Male Pin Black SMD,P=1.27mm SMD mount 2.54mm(Length)
.050" Micro Low Profile Terminal Strip
Conn Unshrouded Header HDR 4 POS 1.27mm Solder ST SMD
HEADER, 1.27MM, SMD, 4 POSITION

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTS10201LDV