3M 8510-4500PL

Polarized Boardmount Socket, .100 X .100 Centerbump Polarization With Straight Solder Tails
$ 2.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 8510-4500PL.

HQonline

Datasheet5 pages18 years ago

element14 APAC

Factory Futures

Jameco (USA)

Inventory History

3 month trend:
-23.78%

CAD Models

Download 3M 8510-4500PL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-11-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity5-534206-5
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
TE Connectivity215307-5
TE Connectivity 215307-5 Board Connector 5 Contacts 2 Rows Female Straight
Samtec 2.54mm Pitch 10-Pin Dual Row Receptacle Board-to-Board SLW Series Right Angle TH
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight, ESQ Series
TE Connectivity215309-5
Rectangular Power Connector, Vertical, 5 Contacts, PCB Mount, Solder, 2.54 mm, Receptacle
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Frame

Descriptions

Descriptions of 3M 8510-4500PL provided by its distributors.

POLARIZED BOARDMOUNT SOCKET, .100 X .100 CENTERBUMP POLARIZATION WITH STRAIGHT SOLDER TAILS
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Socket
RECEPTACLE, THT, 2.54MM, 2ROW, 10WAY; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: 8500 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated
Gender = Socket / Contacts = 10 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8510-4500 PL
  • 8510-4500PL.
  • JE-1503-1872-1
  • JE150318721