Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec ESD-112-T-03

PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole Mount
$ 3.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ESD-112-T-03.

Samtec

Datasheet1 page9 years ago

Electro Sonic

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
-0.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts
PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts
PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts
TE Connectivity1-215307-2
Conn Socket Strip RCP 24 POS 2.54mm Solder ST Top Entry Thru-Hole
TE Connectivity6-534206-2
Conn Socket Strip RCP 24 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity5-532955-4
Conn Socket Strip RCP 24 POS 2.54mm Solder RA Thru-Hole

Descriptions

Descriptions of Samtec ESD-112-T-03 provided by its distributors.

PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole Mount
".100"" Elevated Double Row Screw Machine Socket Strip"
Conn Socket Strip SKT 24 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
BOARD CONNECTOR 12POS 3ROW ESD-112-T-03
Elevated Socket Lift Socket 24pin 1A gold Black Bracket mounting,Through hole mounting 30.48mm(Length)*5.08mm(height)
SOCKET, 2.54MM, VERTICAL THT, 24WAY;
CONN SOCKET 24POS 0.1 GOLD PCB
SOCKET, 2.54MM, VERTICAL THT, 24POS; Series:-; Pitch Spacing:2.54mm; No. of Rows:2; No. of Contacts:24; Gender:Receptacle; Contact Termination:Through Hole Vertical; Contact Plating:Tin; Contact Material:Beryllium Copper ;RoHS Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESD112T03