Samtec EHT-115-01-F-D

Conn Ejector Header HDR 30 POS 2mm Solder ST Top Entry Thru-Hole Tube
$ 4.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec EHT-115-01-F-D.

element14 APAC

Datasheet1 page9 years ago

Samtec

Newark

Toby Electronics

Sager Electronics

Inventory History

3 month trend:
+0.22%

CAD Models

Download Samtec EHT-115-01-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.17
$ 6.99
$ 6.99
Stock
4,353
12,105
12,105
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
30
30
30
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer
Contact Material
-
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 30 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube
Conn Unshrouded Header HDR 30 POS 2mm Solder RA Thru-Hole Milli-Grid™ Frame
Pin Header, 30 Contacts, 2 Rows, 2mm, Gold, 2A, Straight, Unshrouded, Phosphor Bronze, THT
Pin Header, Board-to-Board, 2 mm, 2 Rows, 30 Contacts, Through Hole, TMM Series
Samtec T2M Series Wire-to-Board Header, 2.0mm Pitch, 30-Pin Dual Row, Right Angle, TH
Pin Header, Board-to-Board, 3.3 A, 2 mm, 2 Rows, 30 Contacts, Through Hole, TMM Series, Unshrouded

Descriptions

Descriptions of Samtec EHT-115-01-F-D provided by its distributors.

Conn Ejector Header HDR 30 POS 2mm Solder ST Top Entry Thru-Hole Tube
2 Tin 2mm -55鈩儈+125鈩 Phosphor Bronze Direct Insert Plugin Wire To Board Connector ROHS
"2.00 mm Shrouded IDC Ejector Header"
Samtec Pin Header, Male, 30 Pos, 2 Row, 2mm Pitch, TH
Connector, HEADER, 30POS, 2ROW, 2mm;
POWER HEADER 15POS 2ROW EHT-115-01-F-D
PCB HEADER, 30POS, 2ROW, 2MM, THT;
Wire-To-Board/Wire-To-Wire Connector

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EHT-11501FD
  • EHT11501FD