Samtec EHT-115-01-S-D

Conn Ejector Header HDR 30 POS 2mm Solder ST Top Entry Thru-Hole Tube
$ 6.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec EHT-115-01-S-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing3 pages10 years ago

Sager Electronics

element14 APAC

Toby Electronics

JRH Electronics

Inventory History

3 month trend:
+167%

CAD Models

Download Samtec EHT-115-01-S-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.99
$ 4.17
$ 4.17
Stock
12,105
4,353
4,353
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
30
30
30
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-
Contact Material
Bronze
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 2 Rows, 30 Contacts, Through Hole, TMM Series
Pin Header, Board-to-Board, 3.3 A, 2 mm, 2 Rows, 30 Contacts, Through Hole, TMM Series, Unshrouded
Stacking Board Connector, TW Series, 30 Contacts, Header, 2 mm, Through Hole, 2 Rows
Pin Header, 30 Contacts, 2 Rows, 2mm, Gold, 2A, Straight, Unshrouded, Phosphor Bronze, THT
Amphenol Communications Solutions10075025-G01-30ULF
Conn Shrouded Header (4 Sides) HDR 30 POS 2mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions57102-G06-15LF
Conn Unshrouded Header HDR 30 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Bulk

Descriptions

Descriptions of Samtec EHT-115-01-S-D provided by its distributors.

Conn Ejector Header HDR 30 POS 2mm Solder ST Top Entry Thru-Hole Tube
2 Tin 2mm -55鈩儈+125鈩 Phosphor Bronze Direct Insert Plugin Wire To Board Connector ROHS
"2.00 mm Shrouded IDC Ejector Header"
Samtec 2.0mmpitch30pDouble row pin header Board to Board Connector, EHTseries, right angle, Through hole mounting
SAMTEC - EHT-115-01-S-D - HEADER, 2.0MM, 2X15WAY
POWER HEADER 15POS 1ROW EHT-115-01-S-D
PCB HEADER, 30POS, 2ROW, 2MM, THT;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EHT-11501SD
  • EHT11501SD