Descriptions of Molex 87831-3020 provided by its distributors.
Pin Header, 30 Contacts, 2 Rows, 2mm, Gold, 2A, Straight, Shrouded, Phosphor Bronze, THT
Conn Shrouded Header (4 Sides) HDR 30 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid™ Tube
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Through Hole, Shrouded, 30 Circuits, 0.38µm Gold (Au) Plating, 2.50mm Tail Length, Dual Side Slots, Dual Friction Locks, Center Polarization, Tube
CONN, PCB HDR, 30POS, 2ROW, 2MM, THT; Pitch Spacing: 2mm; No. of Contacts: 30Contacts; Gender: Header; Product Range: Milli-Grid 87831 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Pl
Pitch mm = 2 / Contacts = 30 / Rows = 2 / Gender = Male / Body Orientation = Vertical / Mounting Type = Through Hole / Contact Material = Phosphor Bronze / Contact Plating = Gold / Shrouded = Yes / Mating Pin Length mm = 3.6 / Mounting Pin Length mm = 2.5 / Current Rating A = 2 / Voltage Rating V = 125 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Milli-Grid