Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec CLT-113-02-G-D

Conn Socket Strip SKT 26 POS 2mm Solder ST Top Entry SMD TIGER CLAW™ Tube
$ 2.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLT-113-02-G-D.

Newark

Datasheet1 page9 years ago

Samtec

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-27.33%

CAD Models

Download Samtec CLT-113-02-G-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.47
$ 2.02
$ 2.02
Stock
3,261
11,525
11,525
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.0066 mm
2.0066 mm
2.0066 mm
Number of Positions
26
26
26
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Plastic
Plastic
Plastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 weeks ago)

Related Parts

SQW - Samtec 2mm Cost Effective Surface Mount Socket Strip, 6.35mm Profile
Push-Pull,Receptacle 2mm 2 24pin 4.1A 250nm gold Black SMD mount 24mm*3.9878mm*5.16mm
Amphenol Communications Solutions55510-126LF
Push-Pull,Receptacle 2mm 2 26pin 2A 760nm gold Black SMD mount 25.92mm*4mm*4.63mm
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 30 Contacts
HIROSE ELECTRICA3A-32DA-2SV(71)
Connector Board to Board Socket Strip 32 Position 2mm Solder Straight Surface Mount
HIROSE ELECTRICA3-28DA-2SV(71)
2.0Mm Pitch Double Row Miniature Connectors Rohs Compliant: Yes |Hirose/hrs A3-28DA-2SV(71)

Descriptions

Descriptions of Samtec CLT-113-02-G-D provided by its distributors.

Conn Socket Strip SKT 26 POS 2mm Solder ST Top Entry SMD TIGER CLAW™ Tube
50 OHM 1.35 MM JACK, COMPRESSION MOUNT;
CONN RCPT 26POS 0.079 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.